TRU COMPONENTS 1585872 Cermet Resistor 680KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585872 Cermet Resistor 680KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585872
EAN-13
2050004948578
Order Code
18-1324
Country of Origin
China

Discontinued


TruComponents 1585872 is a high precision cermet resistor designed for surface mount applications, featuring a resistance value of 680 kO and conforming to the 0805 package size standard. This resistor, identified by the alternate description TC-0805S8J0684T5E203, offers a power rating of 0.125 watts and exhibits a tolerance of ±5%, with a temperature coefficient of 100 parts per million per degree Celsius, ensuring stable performance across a range of thermal conditions. Engineered for use in tape cut format, it is ideally suited for automated assembly processes in high-density electronic circuits. Typical engineering applications include integration into consumer electronics, telecommunications equipment, and precision instrumentation where reliable resistance and thermal stability are crucial. This component's construction and specifications make it a preferred choice for engineers seeking durable and dependable performance in demanding environments.
Type SMD
Resistance 680kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot