TRU COMPONENTS 1585868 Cermet Resistor 200KΩ SMD 0805 0.125W 5% Tape Cut

TRU COMPONENTS 1585868 Cermet Resistor 200KΩ SMD 0805 0.125W 5% Tape Cut

MPN
1585868
EAN-13
2050004948530
Order Code
18-1318
Country of Origin
China

Discontinued


TruComponents 1585868 is a precision-engineered cermet resistor with a resistance value of 200 kO, suitable for surface mounting in the 0805 package size. This component operates at a power rating of 0.125 watts and maintains its resistance within a tolerance of 5%, with a temperature coefficient of 100 ppm/°C, ensuring stability across a wide temperature range. The resistor is typically used in signal processing applications, precision voltage dividers, and other circuits requiring reliable resistance performance in compact configurations. Designed for surface mount assembly, it is supplied on tape cut for efficient handling and placement during production. This makes it ideal for high-density electronic circuit boards where space conservation and performance reliability are critical.
Type SMD
Resistance 200kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot