TRU COMPONENTS 1585866 Cermet Resistor 160KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585866 Cermet Resistor 160KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585866
EAN-13
2050004948516
Order Code
18-1317
Country of Origin
China

Discontinued


TruComponents 1585866 is a precision cermet resistor featuring a resistance value of 160 kO housed in a compact SMD 0805 package. This resistor can handle a power rating of 0.125 watts and maintains a tolerance of 5%, with a temperature coefficient of resistance (TCR) of 100 parts per million per degree Celsius, ensuring stable performance across varying thermal conditions. Built for surface-mount technology, the device is ideal for compact circuits and is commonly applied in fields such as telecommunications, industrial electronics, and precision instrumentation where size constraints and reliability are paramount. The cermet composition of this resistor provides enhanced stability and longevity compared to standard thick film alternatives, making it a preferred choice for demanding applications. Each unit is supplied in a tape-cut format, facilitating streamlined incorporation into automated assembly processes.
Type SMD
Resistance 160kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot