TRU COMPONENTS 1585860 Cermet Resistor 91Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1585860 Cermet Resistor 91Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1585860
EAN-13
2050004948455
Order Code
18-1311
Country of Origin
China

Discontinued


TruComponents 1585860, also known as the TC-0805S8J0910T5E203, is a cermet resistor designed for surface mounting, measuring 91 ohms with a tolerance of 5%. Constructed in the 0805 packaging format, this resistor offers a power rating of 0.125 watts and features a temperature coefficient of 200 ppm/°C, ensuring reliable performance in a range of thermal conditions. Its robust design is well-suited for applications in precision electronic circuits, such as signal processing and analogue circuits, where stable resistance is crucial. Often utilised in compact and high-density circuit boards, this component is supplied in a tape cut format for easy assembly in automated manufacturing processes.
Type SMD
Resistance 91Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot