TRU COMPONENTS 1585855 Cermet Resistor 120Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585855 Cermet Resistor 120Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585855
EAN-13
2050004948400
Order Code
18-1305
Country of Origin
China

Discontinued


TruComponents 1585855 is an SMD resistor designed in the 0805 package format, embodying a cermet material composition for enhanced stability and precision. This resistor has a resistance value of 120 ohms and an operating power rating of 0.125 watts, with a tolerance of 5%, making it suitable for various electronic applications that demand moderate precision and reliability. The component is characterised by a temperature coefficient of 100 ppm/°C, ensuring consistent performance across a range of operating temperatures. It is typically utilised in surface-mounted applications within electronic circuits, offering reliable performance for tasks such as signal conditioning, impedance matching, and current limiting in consumer electronics, communication devices, and industrial automation systems.
Type SMD
Resistance 120Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot