TRU COMPONENTS 1585852 Cermet Resistor 27Ω SMD 0805 0.125W 5% 200PPM °C

TRU COMPONENTS 1585852 Cermet Resistor 27Ω SMD 0805 0.125W 5% 200PPM °C

MPN
1585852
EAN-13
2050004948370
Order Code
18-1302
Country of Origin
China

Discontinued


TruComponents 1585852 is a precision-engineered cermet resistor specifically designed for surface-mount applications, identified under the alternate description TC-0805S8J0270T5E203. This component features a resistance value of 27 ohms, with a tolerance of 5%, rated for a power dissipation of 0.125 watts, and comes in an 0805 package size. With a temperature coefficient of 200 ppm/°C, it ensures stable performance across varying temperature conditions, making it suitable for precise electronic circuit designs. Its robust construction and size make it ideal for use in multilayer printed circuit boards where space conservation and reliable performance are critical. This resistor is commonly utilised in telecommunications, automotive electronics, and consumer electronics, where precision and stability are required over a wide operating temperature range.
Type SMD
Resistance 27Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot