TRU COMPONENTS 1585851 Cermet Resistor 910Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585851 Cermet Resistor 910Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585851
EAN-13
2050004948363
Order Code
18-1301
Country of Origin
China

Discontinued


TruComponents 1585851 presents a robust cermet resistor with a resistance value of 910 ohms, encased in a compact SMD 0805 package. This component is rated for a power dissipation of 0.125 watts and maintains a tolerance of 5%, with a temperature coefficient of resistance of 100 parts per million per degree Celsius, making it suitable for precision applications. Its design allows it to efficiently perform in various environments, particularly in temperature-sensitive circuits, due to its stability and reliability under varying thermal conditions. Ideal for use in electronic circuits where space is limited, it finds typical application in communication devices, automotive electronics, and precision measurement equipment. The resistor is provided in tape cut form, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 910Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot