TRU COMPONENTS 1585847 Cermet Resistor 270Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585847 Cermet Resistor 270Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585847
EAN-13
2050004948325
Order Code
18-1295
Country of Origin
China

Discontinued


TruComponents 1585847 is a cermet resistor modelled as an 0805 surface-mount device (SMD) offering a resistance of 270 ohms. This component features a power rating of 0.125 watts, with a tolerance of 5 percent and a temperature coefficient of 100 parts per million per degree Celsius, making it well-suited for precision electronic applications that require stable resistance values across varying temperatures. The resistor's compact 0805 package provides efficiency in layout design and allows for high-density circuit mounting, commonly utilised in telecommunications, computing, and consumer electronics. This model is available in a tape-cut format, facilitating ease of use in automated assembly processes. Its reliable cermet construction ensures durability and performance consistency in diverse operating environments.
Type SMD
Resistance 270Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot