TRU COMPONENTS 1585846 Cermet Resistor 200Ω SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1585846 Cermet Resistor 200Ω SMD 0805 0.125 W 5% 100 PPM °C

MPN
1585846
EAN-13
2050004948318
Order Code
18-1293
Country of Origin
China

Discontinued


TruComponents 1585846, also known by its alternate description as the TC-0805S8J0201T5E203, is a precision cermet resistor engineered in the 0805 surface-mount device (SMD) package. It features a resistance of 200 ohms, a power rating of 0.125 watts, and a tolerance of 5%, with a temperature coefficient of 100 parts per million per degree Celsius. The cermet composition provides excellent stability and reliability in varied environmental conditions, making it ideal for precision applications requiring consistent performance across a range of temperatures. Commonly utilised in circuits for filtering, voltage division, and signal processing, this resistor is suited for use in telecommunications, automotive electronics, and industrial control systems where compact size and precise resistance readings are critical.
Type SMD
Resistance 200Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot