TRU COMPONENTS 1585845 Cermet Resistor 160Ω SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1585845 Cermet Resistor 160Ω SMD 0805 0.125 W 5% Tape Cut

MPN
1585845
EAN-13
2050004948301
Order Code
18-1291

Discontinued


TruComponents 1585845 is a Cermet resistor with a resistance value of 160 ohms, specifically designed for surface-mount technology applications. This SMD 0805 resistor boasts a power rating of 0.125 watts and a tolerance of 5 per cent, making it an ideal choice for precision circuits. With a temperature coefficient of 100 ppm/°C, this component ensures reliable performance in conditions where thermal stability is critical. Its cermet construction provides improved stability and tolerance to thermal and mechanical stress, making it suitable for use in electronic devices such as mobile phones, GPS units, and other compact gadgets that require reliable, small-sized resistors. The TruComponents 1585845 is supplied in tape cut form, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 160Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot