TRU COMPONENTS 1585843 Cermet Resistor 56Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1585843 Cermet Resistor 56Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1585843
EAN-13
2050004948288
Order Code
18-1289
Country of Origin
China

Discontinued


TruComponents 1585843 is a precision-engineered cermet resistor designed for surface-mount applications, specified as a 56 O SMD component in the 0805 package size. This resistor features a power rating of 0.125 W and a tolerance of 5%, making it suitable for various precise electronic circuit designs where reliability and accuracy are essential. With a temperature coefficient of 200 ppm/°C, the resistor ensures stability over a range of temperatures, which is critical for maintaining performance in thermal-sensitive applications. Typically utilised in consumer electronics, telecommunications devices, and instrumentation, this resistor is provided in a tape cut format for convenient assembly processes.
Type SMD
Resistance 56Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot