TRU COMPONENTS 1585841 Cermet Resistor 20Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1585841 Cermet Resistor 20Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1585841
EAN-13
2050004948264
Order Code
18-1288

Discontinued


TruComponents 1585841 TC-0805S8J0200T5E203 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance of 20 ohms within the compact 0805 form factor. Engineered to support a power rating of 0.125 watts, this component offers a tolerance of 5 percent and a temperature coefficient of resistance rated at 200 ppm/°C, making it ideal for circuits operating under varying thermal conditions. The SMD 0805 footprint ensures ease of integration into densely packed printed circuit boards, where reliable performance in compact designs is essential. Commonly used in telecommunications equipment, automotive electronics, and consumer electronics, the 1585841 resistor provides stable and dependable resistive functionality crucial for precision signal processing and control systems. Tape cut packaging ensures availability in quantities suitable for both prototyping and small-scale production runs.
Type SMD
Resistance 20Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot