TRU COMPONENTS 1585838 Cermet Resistor 6.8Ω SMD 0805 0.125 W 5 Percent 1 Piece

TRU COMPONENTS 1585838 Cermet Resistor 6.8Ω SMD 0805 0.125 W 5 Percent 1 Piece

MPN
1585838
EAN-13
2050004948233
Order Code
18-1286

Discontinued


TruComponents 1585838 is a cermet resistor designed in a compact 0805 surface-mounted device (SMD) package, ideal for use where space efficiency is a priority. This resistor has a nominal resistance of 6.8 ohms and features a power rating of 0.125 watts, making it suitable for applications requiring moderate power handling capacities. With a tolerance of 5 percent and a temperature coefficient of resistance (TCR) of 400 ppm/°C, this component offers reliable performance within a broad range of ambient temperatures. Engineers utilise this component in various applications including telecommunications, consumer electronics, and automotive circuits, where precise resistance values and stability against temperature variations are essential. The product is delivered in tape cut form, catering to automated assembly processes, enhancing its integration into modern electronic manufacturing lines.
Type SMD
Resistance 6.8Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot