TRU COMPONENTS 1585837 Cermet Resistor 5.6Ω SMD 0805 0.125 W 5% 400 PPM °C

TRU COMPONENTS 1585837 Cermet Resistor 5.6Ω SMD 0805 0.125 W 5% 400 PPM °C

MPN
1585837
EAN-13
2050004948226
Order Code
18-1284
Country of Origin
China

Discontinued


TruComponents 1585837 is a high-quality cermet resistor designed with precision for a range of electronic applications. The component features a resistance of 5.6 ohms and is housed in a standard 0805 surface-mount package, making it suitable for compact electronic assemblies. Rated at 0.125 watts with a tolerance of 5% and a temperature coefficient of 400 ppm/°C, this resistor ensures reliable performance across a variety of temperature conditions. Such specifications make it ideal for use in precision circuitry, including audio and sensor systems, where stable and consistent resistance is critical. Each unit is supplied in a tape cut format for easy integration into automated assembly processes.
Type SMD
Resistance 5.6Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot