TRU COMPONENTS 1585836 Cermet Resistor 4.7Ω SMD 0805 0.125 W 5% Tape Cut

TRU COMPONENTS 1585836 Cermet Resistor 4.7Ω SMD 0805 0.125 W 5% Tape Cut

MPN
1585836
EAN-13
2050004948219
Order Code
18-1283
Country of Origin
China

Discontinued


TruComponents 1585836 is a precision-engineered cermet resistor designed in a compact 0805 surface-mount device (SMD) package. With a resistance value of 4.7 ohms and a power rating of 0.125 watts, this resistor offers a tolerance of 5% and a temperature coefficient of 400 ppm/°C, ensuring reliable performance in a variety of thermal conditions. The resistor is particularly suited for use in applications requiring precise resistance values and stable operation, such as signal processing, communication devices, and other electronic circuits where space efficiency is critical. Packaged as tape cut, this component facilitates easy integration into automated assembly processes, making it ideal for high-volume manufacturing requirements in electronics design and production.
Type SMD
Resistance 4.7Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot