TRU COMPONENTS 1585675 Cermet Resistor 150KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585675 Cermet Resistor 150KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585675
EAN-13
2050004946611
Order Code
18-1274
Country of Origin
China

Discontinued


TruComponents 1585675, also known as TC-HP06W2J0154T5E203, is a precision cermet resistor designed for surface mounting in 1206 form factor applications. It offers a resistance value of 150 kO and supports a maximum power rating of 0.5 watts, maintaining a tolerance of 5%. The component has a temperature coefficient of 100 ppm/°C, making it suitable for environments where temperature stability is critical. This cermet resistor is typically used in precision instrumentation, signal processing circuits, and other applications where reliability and performance in varying thermal conditions are essential. Supplied as tape cut units, it facilitates ease of integration into automated assembly processes, ensuring efficient manufacturing workflows.
Type SMD
Resistance 150kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot