TRU COMPONENTS 1585671 Resistor 15KΩ SMD 1206 0.5 W 5% 100 PPM °C 1Pc Tape C

TRU COMPONENTS 1585671 Resistor 15KΩ SMD 1206 0.5 W 5% 100 PPM °C 1Pc Tape C

MPN
1585671
EAN-13
2050004946574
Order Code
18-1273
Country of Origin
China

Discontinued


TruComponents 1585671 is a cermet resistor featuring a resistance of 15 kO in a surface-mount design that conforms to the 1206 package size. This component can handle a power rating of up to 0.5 watts and maintains a tolerance of 5%, ensuring reliable performance in precision circuits. The temperature coefficient is 100 ppm/°C, making it suitable for applications where stability across temperatures is essential. This resistor is ideal for use in high-density electronic assemblies and can be routinely employed in telecommunications, computing, and automotive electronics. It is supplied as a single piece in a tape cut format, facilitating integration into automated pick and place assembly lines.
Type SMD
Resistance 15kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot