TRU COMPONENTS 1585670 Cermet Resistor 10KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585670 Cermet Resistor 10KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585670
EAN-13
2050004946567
Order Code
18-1272
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585670, also known as TC-HP06W2J0103T5E203, is a cermet resistor designed for surface-mount applications, offering a resistance value of 10 kO in an SMD 1206 package. This component delivers power handling capabilities of up to 0.5 watts, with a resistance tolerance of ±5% and a temperature coefficient of 100 ppm/°C. These specifications make it suitable for applications that require stable performance across various temperatures, such as in precision instrumentation, telecommunications equipment, and signal processing circuits where reliability and size efficiency are crucial. The resistor is typically supplied as a single unit in tape-cut format, facilitating ease of use in automated systems.
Type SMD
Resistance 10kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot