TRU COMPONENTS 1585669 Cermet Resistor 8.2KΩ SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585669 Cermet Resistor 8.2KΩ SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585669
EAN-13
2050004946550
Order Code
18-1271
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585669 is a high-precision cermet resistor, specifically an SMD type sized at 1206, with a resistance value of 8.2 kO. It features a power rating of 0.5 W and a tolerance of 5%, with a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable performance over varying temperatures. This component is ideal for use in precise circuitry within telecommunications, consumer electronics, and industrial control systems where reliable performance is crucial. Its robust construction ensures dependable operation in both dynamic and static environments, providing consistent resistance characteristics essential for maintaining circuit integrity. This resistor is supplied in tape cut form, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 8.2kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot