Easter Opening Hours and Delivery Dates here

TRU COMPONENTS 1585659 Cermet Resistor 560Ω SMD 1206 0.5 W 5% 100 PPM °C

Order Code:

18-1261

Brand: TruComponents MPN: 1585659 EAN-13: 2050004946451
Qty Unit Price (Ex VAT)
600+ £0.0070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,172 in stock, despatched in 4 working days

TruComponents 1585659 is a high-precision cermet resistor with a resistance value of 560 ohms, designed for surface-mount applications. It features an SMD 1206 package, suitable for compact electronic circuits, providing a power rating of 0.5 watts with a tolerance of 5%. This resistor is characterised by a temperature coefficient of resistance of 100 ppm/°C, ensuring reliability in environments where temperature stability is critical. It is ideal for use in various electronic applications, including power management systems, filtering circuits, and signal processing tasks where precision and stability are paramount. The cermet construction enhances durability and performance, making it a popular choice for engineers in both consumer electronics and industrial instrumentation.
Type SMD
Resistance 560Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot