TRU COMPONENTS 1585657 Cermet Resistor 180Ω SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585657 Cermet Resistor 180Ω SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585657
EAN-13
2050004946437
Order Code
18-1259
Country of Origin
China

Discontinued


TruComponents 1585657, TC-HP06W2J0181T5E203, is a cermet resistor featuring a resistance value of 180 ohms with a tolerance of 5%. This resistor adheres to the 1206 surface-mounted device (SMD) package dimensions and supports a power rating of 0.5 watts. Notable for its thermal stability, the device exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where precision and reliability are paramount. The product is well-suited for high-frequency circuits, precision applications and is commonly utilised in consumer electronics, telecommunications, and industrial measurement equipment. The resistor is typically supplied in tape cut format, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 180Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot