TRU COMPONENTS 1585655 Cermet Resistor 120Ω SMD 1206 0.5W 5% 100PPM °C Tape Cu

MPN
1585655
EAN-13
2050004946413
Order Code
18-1255
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
600+ £0.0070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,026 in stock

TruComponents 1585655 is a Cermet resistor specifically designed for surface-mounted device (SMD) applications, featuring a 1206 package size. This precise component offers a resistance of 120 ohms, a power rating of 0.5 watts, and a tolerance of 5%, making it suitable for various electronic circuits that require stable and reliable performance. The resistor exhibits a temperature coefficient of 100 parts per million per degree Celsius, ensuring minimal variation in resistance with temperature changes. The component is commonly used in precision electronic applications such as signal processing, measurement instruments, and communication systems where stability and accurate resistance values are imperative. Delivered on tape, it is ideal for automated assembly processes, enhancing the efficiency of production workflows.
Type SMD
Resistance 120Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot