TRU COMPONENTS 1585654 Cermet Resistor 56Ω SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1585654 Cermet Resistor 56Ω SMD 1206 0.5 W 5% 100 PPM °C

MPN
1585654
EAN-13
2050004946406
Order Code
18-1253
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585654 is a high-performance cermet resistor designed for surface-mount applications, encapsulated within a 1206 package. The resistor features a resistance value of 56 O, with a power rating of 0.5 W and a tolerance of ±5%, ensuring reliable performance across varied electrical circuits. It also possesses a temperature coefficient of 100 ppm/°C, aiding in stability and precision under thermal stress. The cermet material extends the longevity and enhances the performance in high-frequency circuits, making it suitable for precision instrumentation, communications equipment, and other electronic applications requiring consistent resistance and thermal resistance. As part of the Tape cut format, it can be easily integrated into automated assembly processes.
Type SMD
Resistance 56Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot