TRU COMPONENTS 1585653 Resistor 39Ω SMD 1206 0.5 W 5% 100 PPM °C Tape Cut

TRU COMPONENTS 1585653 Resistor 39Ω SMD 1206 0.5 W 5% 100 PPM °C Tape Cut

MPN
1585653
EAN-13
2050004946390
Order Code
18-1251
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585653 is a surface-mount device resistor designed for applications requiring a precise resistance of 39 ohms. This component is built with a 1206 package and can handle a power rating of 0.5 watts, operating with a tolerance of 5 per cent and a temperature coefficient of 100 ppm/°C, ensuring reliability and stability under varying conditions. The cermet construction of this resistor enhances its performance in high-reliability and precision-required circuits, making it suitable for use in automotive electronics, telecommunications, and industrial instrumentation. The resistor is supplied in tape and cut format, optimising it for automated placement systems within assembly lines. This component ensures consistent performance across a wide range of environmental settings, making it a dependable choice for engineers involved in high-density, integrated electronics design.
Type SMD
Resistance 39Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot