TRU COMPONENTS 1585647 Cermet Resistor 330KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585647
EAN-13
2050004946338
Order Code
18-1235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
450+ £0.0091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,569 in stock

TruComponents 1585647 is a high precision cermet resistor designed for surface-mount applications, conforming to the 1206 package specification. The resistor offers a resistance of 330 kO with a power rating of 0.5 W, ensuring reliable performance in high-density circuits. It features a tolerance of 1% and a temperature coefficient of 100 ppm/°C, which makes it suitable for applications where stability and precision are critical, such as in signal processing, instrumentation, and medical electronics. The component is delivered in tape cut form for convenient assembly, facilitating automated soldering processes in mass production environments. Typically, engineers employ this resistor in applications requiring compact size, precise resistance, and consistent performance over varying temperatures.
Type SMD
Resistance 330kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot