TRU COMPONENTS 1585645 Cermet Resistor 120KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1585645 Cermet Resistor 120KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585645
EAN-13
2050004946314
Order Code
18-1233
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585645 is a cermet resistor with a resistance value of 120 kO, presented in a surface-mount design format, specifically the 1206 package. Rated for a power handling of 0.5 watts, this resistor boasts a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for precision applications where stability under varying temperatures is crucial. The SMD (Surface-Mount Device) characteristic ensures it is ideal for modern electronic circuits that require compact and efficient components. Common engineering applications for this type of resistor include precision instrumentation, communication devices, and circuits that require accurate, stable resistance values over a wide range of operating conditions. Installation is facilitated in a tape-cut format, catering to automated assembly processes.
Type SMD
Resistance 120kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot