TRU COMPONENTS 1585644 Cermet Resistor 82KΩ 1206 SMD 0.5 W 1% 100PPM °C

TRU COMPONENTS 1585644 Cermet Resistor 82KΩ 1206 SMD 0.5 W 1% 100PPM °C

MPN
1585644
EAN-13
2050004946307
Order Code
18-1231
Country of Origin
China

Discontinued


TruComponents 1585644, a precision-engineered cermet resistor, is designed for surface-mount technology applications, conforming to the 1206 footprint. This component is characterised by a resistance of 82 kO and a power rating of 0.5 watts, ensuring it can manage moderate power loads in electronic circuits. With a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, the resistor offers reliable performance in temperature-variable environments. It is particularly suited for use in precision instrumentation, industrial electronics, and any applications requiring stability and reliability in resistance values across environmental changes. The resistor is delivered in a tape-cut format for ease of integration into automated assembly processes.
Type SMD
Resistance 82kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot