TRU COMPONENTS 1585642 Cermet Resistor 39KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585642
EAN-13
2050004946284
Order Code
18-1227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
450+ £0.0091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,272 in stock

TruComponents 1585642, TC-HP06W2F3902T5E203, is a high-performance cermet resistor designed for use in surface-mount configurations. This particular resistor has a resistance value of 39 kO and is housed in a 1206 SMD package, offering a power rating of 0.5 watts. It features a tolerance of 1% and a temperature coefficient of resistance of 100 ppm/°C, ensuring stability and precision in demanding electronic circuits. Its robust design makes it suitable for various engineering applications, including precision instrumentation, signal processing, and other high-reliability situations. The 1585642 is often supplied as a single unit in tape cut format, ideal for integration into automated manufacturing processes.
Type SMD
Resistance 39kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot