TRU COMPONENTS 1585639 SMD Cermet Resistor 10KΩ 1206 0.5 W 1% 100 PPM °C

MPN
1585639
EAN-13
2050004946253
Order Code
18-1111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,226 in stock

TruComponents 1585639, a cermet resistor, is expertly crafted to deliver consistent performance with precision. This 1585639 resistor features a resistance of 10 kO and adheres to the compact 1206 surface-mount device (SMD) package standards, making it suitable for densely packed circuits on printed circuit boards (PCBs). Rated at 0.5 watts with a tolerance of 1% and a temperature coefficient of 100 ppm/°C, this component ensures reliable operation across a range of environmental conditions. Its stable resistance characteristics are ideal for applications requiring precise voltage division, impedance matching, and signal conditioning in telecommunications, computing systems, and consumer electronics. The cermet composition further enhances its reliability and performance under challenging conditions, offering a dependable solution for critical electronic assemblies.
Type SMD
Resistance 10kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot