TRU COMPONENTS 1585638 Cermet Resistor 8.2KΩ SMD 1206 0.5 W 1% 1Pc Tape Cut

TRU COMPONENTS 1585638 Cermet Resistor 8.2KΩ SMD 1206 0.5 W 1% 1Pc Tape Cut

MPN
1585638
EAN-13
2050004946246
Order Code
18-1101
Country of Origin
China

Discontinued


TruComponents 1585638 is a cermet resistor featuring an SMD 1206 package designed for surface mounting applications. This component offers a resistance value of 8.2 kO with a power rating of 0.5 watts, ensuring reliable performance in compact electronic circuits. The resistor provides a tolerance of 1%, making it suitable for precision applications, while its temperature coefficient is 100 ppm/°C, which ensures stability across varying thermal conditions. Typically employed in industrial electronics, consumer electronics, and automotive control systems, this cermet resistor is ideal for situations requiring precise resistance and robust temperature performance. Supplied in tape cut format for ease of handling during automated assembly, the 1585638 is engineered to meet the stringent demands of modern electronic applications.
Type SMD
Resistance 8.2kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot