TRU COMPONENTS 1585637 Cermet Resistor 5.6KΩ SMD 1206 0.5 W 1 % 100 PPM °C

MPN
1585637
EAN-13
2050004946239
Order Code
18-1099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
400+ £0.0108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,501 in stock

TruComponents 1585637 Cermet Resistor is a precision surface-mount device designed to handle diverse electronic applications. This 1206-sized resistor offers a resistance value of 5.6 kO, featuring a power rating of 0.5 watts and a tolerance of 1%, making it ideal for circuits requiring stability and high accuracy. With a temperature coefficient of 100 ppm/°C, it ensures consistent performance across varying thermal conditions. Engineers frequently employ these resistors in high-precision analogue circuits, including differential amplifiers, or in environments where minimal drift over temperature changes is critical. The product's configuration in tape cut pieces facilitates efficient installation in high-volume production settings.
Type SMD
Resistance 5.6kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot