TRU COMPONENTS 1585635 Tc Cermet Resistor 3.3KΩ 1206 SMD 0.5W 1% Tape Cut

MPN
1585635
EAN-13
2050004946215
Order Code
18-1098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
450+ £0.0098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,316 in stock

TruComponents 1585635 is a Cermet resistor with a resistance value of 3.3 kO and is encapsulated in a 1206 surface-mount device (SMD) form factor. This resistor is rated for a power dissipation of 0.5 watts and maintains a tolerance of 1%, with a temperature coefficient of 100 parts per million per degree Celsius. The precision and reliability of this component suit it for various electronic circuit applications, including precision instrumentation, signal processing, and control systems. The resistor is supplied in tape-cut format, facilitating straightforward integration into automated assembly processes in both prototype and production environments.
Type SMD
Resistance 3.3kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot