TRU COMPONENTS 1585634 Cermet Resistor 2.7KΩ SMD 1206 0.5 W 1% 100 PPM°C

MPN
1585634
EAN-13
2050004946208
Order Code
18-1097
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
450+ £0.0093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,757 in stock

TruComponents 1585634, also known as TruComponents TC-HP06W2F2701T5E203, is a precision cermet resistor designed for surface-mount applications with a resistance value of 2.7 kO. This resistor is constructed in a 1206 package and has a power rating of 0.5 W, offering a tolerance of 1%. It features a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying temperature conditions. The component is well-suited for precision circuits, feedback networks, or analogue signal conditioning in electronic devices where stability and accuracy are paramount. Its suitability for surface-mounting makes it ideal for high-density circuit boards and modern electronics assemblies.
Type SMD
Resistance 2.7kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot