TRU COMPONENTS 1585633 Cermet Resistor 2.2 Kohm SMD 1206 0.5 W 1% 100PPM C

MPN
1585633
EAN-13
2050004946192
Order Code
18-1095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
450+ £0.0097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,441 in stock

TruComponents 1585633 is a high-precision cermet resistor, identified under the model TC-HP06W2F2201T5E203, offering a resistance value of 2.2 kO in a Surface-Mount Device (SMD) format with a 1206 package size. This component is engineered to handle a power rating of 0.5 watts and is characterised by a tight tolerance of 1%, ensuring accuracy in various applications. The resistor exhibits a temperature coefficient of 100 ppm/°C, which makes it suitable for environments requiring minimal resistance change over temperature fluctuations. This cermet resistor is particularly suited to precision electronic circuits, instrumentation, and control systems where stability and reliability are essential. Supplied individually in a tape cut format, the TruComponents 1585633 provides engineers with a dependable solution for both commercial and industrial electronic applications.
Type SMD
Resistance 2.2kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot