TRU COMPONENTS 1585616 Cermet Resistor 68KΩ SMD 0805 0.33 W 5% Tape Cut

TRU COMPONENTS 1585616 Cermet Resistor 68KΩ SMD 0805 0.33 W 5% Tape Cut

MPN
1585616
EAN-13
2050004946024
Order Code
18-1069
Country of Origin
China

Discontinued


TruComponents 1585616, known as the TC-HP05W3J0683T5E203, is a high-precision cermet resistor featuring a resistance value of 68 kO, specifically designed for surface-mount applications in the standard 0805 package size. This component is ideal for electronics that require a power handling capability of 0.33 watts and maintains a tolerance of 5%, ensuring reliable performance across a variety of circuit conditions. The resistor is characterised by its thermal stability, boasting a temperature coefficient of 100 ppm/°C, making it suitable for applications prone to temperature fluctuations. Utilised in fields such as telecommunications, automotive systems, and computing hardware, this resistor's design caters to the needs of professionals who require consistency and accuracy in electronic circuits. Packaged in a tape cut format, it provides ease of integration in automated PCB assembly processes.
Type SMD
Resistance 68kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot