TRU COMPONENTS 1585614 Cermet Resistor 22KΩ SMD 0805 0.33 W 5% 100PPM °C

TRU COMPONENTS 1585614 Cermet Resistor 22KΩ SMD 0805 0.33 W 5% 100PPM °C

MPN
1585614
EAN-13
2050004946000
Order Code
18-1065
Country of Origin
China

Discontinued


TruComponents presents the 1585614, a Cermet resistor designed in an SMD 0805 package. This resistor offers a resistance of 22 kO with a power rating of 0.33 W and a tolerance of 5%, catering well to applications requiring precise electrical performance. With a temperature coefficient of 100 ppm/°C, it is suitable for environments where thermal stability is crucial. Engineers may find it particularly useful in precision signal processing, instrumentation, and other electronic circuits where space-saving components and reliable resistive properties are essential. Encased in tape cut format for ease of handling and automated assembly, this component integrates seamlessly into modern circuit designs.
Type SMD
Resistance 22kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot