TRU COMPONENTS 1585609 Cermet Resistor 3.9KΩ SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1585609 Cermet Resistor 3.9KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585609
EAN-13
2050004945959
Order Code
18-1061
Country of Origin
China

Discontinued


TruComponents presents the 1585609, a cermet resistor engineered for precision in electronic applications. This component is manufactured as a surface-mount device (SMD) in the industry-standard 0805 package size, offering a resistance of 3.9 kO with a tolerance of 5%. It supports a power rating of 0.33 watts and maintains stability with a temperature coefficient of 100 ppm/°C, making it suitable for circuits requiring dependable performance over varying temperatures. Typically employed in precision electronic applications, including signal processing and control systems, this resistor is ideal for engineers seeking reliable and compact solutions for their designs. The part is supplied individually as a tape cut, reflecting its professional-grade assembly suitability.
Type SMD
Resistance 3.9kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot