TRU COMPONENTS 1585605 Cermet Resistor 680Ω SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1585605 Cermet Resistor 680Ω SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585605
EAN-13
2050004945911
Order Code
18-1047
Country of Origin
China

Discontinued


TruComponents 1585605 is a precision cermet resistor designed for surface mounting in electronic circuits, featuring a resistance value of 680 ohms. This component, identified by the part number TC-HP05W3J0681T5E203, is manufactured using SMD 0805 packaging, allowing it to be easily integrated into compact electronic designs. It can handle a power rating of 0.33 watts and maintains a tolerance of 5% with a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable performance across varying temperatures. This resistor is particularly well-suited for use in precision instrumentation, telecommunications, and consumer electronics where reliability and consistency are crucial. Its tape-cut packaging ensures convenient handling and installation efficiency for automated manufacturing processes.
Type SMD
Resistance 680Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot