TRU COMPONENTS 1585604 Cermet Resistor 560Ω SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1585604 Cermet Resistor 560Ω SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585604
EAN-13
2050004945904
Order Code
18-1046
Country of Origin
China

Discontinued


TruComponents 1585604 is a precision resistor designed for surface-mount applications, offering a resistance of 560 ohms with a tolerance of 5%. This model, also known as TC-HP05W3J0561T5E203, features a cermet composition in an 0805 package, supporting a power rating of 0.33 watts. The resistor maintains reliability across varying temperatures with a temperature coefficient of 100 ppm/°C. It is typically utilised in electronic circuits where precise resistance is critical, such as in signal processing, instrumentation, and control systems. Suitable for high-performance applications, this resistor is supplied in tape-cut format for ease of integration into automated assembly processes.
Type SMD
Resistance 560Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot