TRU COMPONENTS 1585602 Cermet Resistor 180 Ohm 0805 SMD 033 W 5 Percent

TRU COMPONENTS 1585602 Cermet Resistor 180 Ohm 0805 SMD 033 W 5 Percent

MPN
1585602
EAN-13
2050004945881
Order Code
18-1045
Country of Origin
China

Discontinued


TruComponents 1585602 is a precision-engineered 180 Ohm cermet resistor designed for surface mounting on electronic circuit boards. This component falls within the 0805 size category, delivering a power rating of 0.33 watts with a tolerance of 5 per cent, making it suitable for applications requiring moderate precision and compact design. The resistor demonstrates a temperature coefficient of 100 ppm/°C, ensuring reliable performance across a range of temperatures. Commonly utilised in telecommunications, automotive electronics, and consumer electronics, it offers stable resistance values, essential for maintaining circuit integrity in a variety of electrical and electronic devices. Supplied in a tape cut packaging format, this SMD resistor facilitates automated component placement in high-volume production environments.
Type SMD
Resistance 180Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot