TRU COMPONENTS 1585598 Resistor 39Ω SMD 0805 0.33 W 5 Percent 100 PPM °C

TRU COMPONENTS 1585598 Resistor 39Ω SMD 0805 0.33 W 5 Percent 100 PPM °C

MPN
1585598
EAN-13
2050004945843
Order Code
18-1043
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585598 is a precision resistor designed for surface-mount applications, crafted in the 0805 package size, suitable for automated assembly on printed circuit boards. This component features a resistance value of 39 ohms, with a power rating of 0.33 watts, and exhibits a tolerance of 5%, making it reliable for applications requiring moderate precision. With a temperature coefficient of 100 ppm/°C, this resistor maintains stable performance across a range of operating temperatures, which is essential in environments that experience significant thermal variation. The cermet material construction ensures robust performance in scenarios such as signal processing, filtering, and biasing applications, common in telecommunications equipment and consumer electronics. Delivered as a tape cut, it facilitates ease of deployment in high-volume production settings, aligning with efficient manufacturing processes.
Type SMD
Resistance 39Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot