TRU COMPONENTS 1585597 SMD Cermet Resistor 33Ω 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1585597 SMD Cermet Resistor 33Ω 0805 0.33 W 5% 100 PPM °C

MPN
1585597
EAN-13
2050004945836
Order Code
18-1042
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585597 is a precision surface-mount cermet resistor that features an ohmic value of 33 ohms within the 0805 package format. This resistor offers a power rating of 0.33 watts, a tolerance of 5%, and a temperature coefficient of 100 ppm per degree Celsius, making it an excellent choice for applications requiring stability and reliability under thermal variations. As an SMD component, it is well-suited for use in densely packed or miniaturised electronic circuits, including those found in telecommunications, automotive electronics, and consumer devices. The robust design and precise specifications of the TruComponents 1585597 ensure its suitability in both high-frequency and analogue circuits, where consistent performance over a range of environmental conditions is critical. Delivered in tape cut form, it allows for straightforward integration into automated assembly processes.
Type SMD
Resistance 33Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot