TRU COMPONENTS 1585595 Cermet Resistor 18Ω SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1585595 Cermet Resistor 18Ω SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585595
EAN-13
2050004945812
Order Code
18-1039
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585595 is a precision cermet resistor designed for surface mount applications and features a resistance value of 18 O. It is constructed in the compact 0805 SMD package, suitable for high-density circuit boards, and supports a power rating of 0.33 watts. The resistor has a tolerance of 5% and exhibits a temperature coefficient of 100 ppm/°C, making it ideal for circuits where stability and precision are crucial across varying temperatures. Its robust performance characteristics make it well-suited for use in automotive electronics, communication devices, and consumer electronics where consistent performance under thermal stress is required. The component is supplied in tape cut format, allowing for convenient handling and integration into automated assembly processes.
Type SMD
Resistance 18Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot