TRU COMPONENTS 1585593 Tc-HP05W3F1004T5E203 Resistor 1M SMD 0805 0.33W 1% 100

TRU COMPONENTS 1585593 Tc-HP05W3F1004T5E203 Resistor 1M SMD 0805 0.33W 1% 100

MPN
1585593
EAN-13
2050004945799
Order Code
18-1037
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585593 TC-HP05W3F1004T5E203 is a precision cermet resistor designed for surface-mount applications with a resistance value of 1 megaohm (MO). This resistor conforms to the 0805 size designation for surface-mounted devices (SMD), offering a power rating of 0.33 watts and a tolerance of 1%. It exhibits a temperature coefficient of 100 parts per million per degree Celsius (ppm/°C), which ensures stability across a range of operating temperatures. Such resistors are commonly used in situations requiring precise voltage division or current limiting in compact electronic assemblies, including telecommunications equipment, automotive electronics, and consumer electronics. The component is provided in a tape cut, facilitating efficient automated assembly processes.
Type SMD
Resistance 1mΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot