TRU COMPONENTS 1585591 Cermet Resistor 680KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585591 Cermet Resistor 680KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585591
EAN-13
2050004945775
Order Code
18-1034
Country of Origin
China

Discontinued


TruComponents 1585591, also referred to as TC-HP05W3F6803T5E203, is a cermet resistor distinguished by its 680 kO resistance. Encapsulated in an 0805 surface-mount device package, this resistor features a power rating of 0.33 watts and maintains a tolerance of 1%. Its temperature coefficient is meticulously controlled at 100 ppm/°C, ensuring stability across a range of environmental conditions. Engineered for precise applications, this component is ideal for use in electronic circuits requiring reliable performance and compact assembly, such as signal processing and precision instrumentations. The resistor is available as a single unit in tape cut format, lending itself to ease of integration in prototype development and repairs.
Type SMD
Resistance 680kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot