TRU COMPONENTS 1585586 Cermet Resistor 82KΩ SMD 0805 0.33 W 1% 100 PPM °C 1 P

MPN
1585586
EAN-13
2050004945720
Order Code
18-1027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
800+ £0.0052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,053 in stock

TruComponents 1585586, TC-HP05W3F8202T5E203, is a cermet resistor designed for surface mount applications, featuring an 82 kO resistance value in a standard 0805 package. It supports a power rating of 0.33 watts and offers a precision tolerance of 1%, making it ideal for circuits requiring high accuracy and stability. With a temperature coefficient of 100 ppm/°C, this resistor maintains consistent performance across a range of temperatures, enhancing reliability in diverse operating conditions. Typically used in electronic circuits for consumer electronics, industrial controls, and communications equipment, this component is suited for applications where space conservation and high reliability are critical, and it is supplied in tape cut format for convenient integration into automated assembly processes.
Type SMD
Resistance 82kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot