TRU COMPONENTS 1585585 Cermet Resistor 68KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585585 Cermet Resistor 68KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585585
EAN-13
2050004945713
Order Code
18-1026
Country of Origin
China

Discontinued


TruComponents 1585585 encompasses a high-precision cermet resistor, specifically the TC-HP05W3F6802T5E203 model, which is engineered for surface-mount applications with its 0805 size SMD package. This component features a resistance value of 68 kO, a power rating of 0.33 W, and maintains an accuracy tolerance of 1%, with a temperature coefficient of 100 ppm/°C, ensuring dependable performance across varying temperatures. Designed for modern electronic assemblies, it is commonly utilised in precision circuits, such as in instrumentation, telecommunications, and control systems, where stability and reliability are paramount. Supplied in tape cut form, this resistor is suitable for automated assembly processes, facilitating efficient integration into printed circuit boards.
Type SMD
Resistance 68kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot