TRU COMPONENTS 1585582 Cermet Resistor 33KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585582 Cermet Resistor 33KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585582
EAN-13
2050004945683
Order Code
18-1023
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585582 is a precision cermet resistor designed in the 0805 SMD package configuration, offering a resistance value of 33 kO with very tight tolerances of 1%. This resistor is capable of handling a power rating of 0.33 watts and maintains stability across varying thermal conditions with a temperature coefficient of ±100 ppm/°C. Its compact size and accuracy make it ideal for applications in precision circuits, such as signal processing and control systems, where each component's reliability is crucial for overall system performance. The 1585582 resistor is frequently used in automated manufacturing and surface-mount technology processes, delivered in a tape cut format for easy integration into production lines.
Type SMD
Resistance 33kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot