TRU COMPONENTS 1585581 Cermet Resistor 27KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585581 Cermet Resistor 27KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585581
EAN-13
2050004945676
Order Code
18-1019
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585581 is a high-precision cermet resistor, known for its reliability in various electronic applications. This 27 kO surface-mount device (SMD) is housed in a standard 0805 package and supports a power rating of 0.33 watts, ensuring efficient thermal management and high performance. With a tolerance of 1% and a temperature coefficient of resistance of 100 parts per million per degree Celsius, it provides excellent stability under varying thermal conditions. The resistor is well-suited for applications requiring precise and stable resistor performance, such as in signal processing devices, telecommunications equipment, and precision instrumentation. Delivered in a tape cut format, it facilitates easy integration into automated assembly lines.
Type SMD
Resistance 27kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot