TRU COMPONENTS 1585579 Cermet Resistor 15KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585579 Cermet Resistor 15KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585579
EAN-13
2050004945652
Order Code
18-1017
Country of Origin
China

Discontinued


TruComponents 1585579 is a precision cermet resistor with a resistance value of 15 kO, designed for surface mounting in an 0805 package. This resistor offers a power rating of 0.33 watts and features a tight tolerance of 1%, ensuring high accuracy in critical applications. The thermal coefficient of resistance is specified at 100 ppm/°C, which provides stability across temperature variations. This component is typically employed in precision circuits, such as those found in instrumentation, medical devices, and high-end audio equipment, where reliable performance is crucial. The 1585579 resistor comes tape-cut, easing the process of automated assembly in manufacturing environments.
Type SMD
Resistance 15kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot